더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩40,805 |
제품 정보
제품 개요
EV1660-TF-00A evaluation board is designed to demonstrate the capabilities of the MP1660, a fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve 3A of continuous output current across a wide input range with excellent load and line regulation. The MP1660 uses synchronous mode operation for higher efficiency across the output current load range. Constant-on-time (COT) control operation provides fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP1660 requires a minimal number of readily available, standard external components and is available in a space-saving SOT563 (1.6mmх1.6mm) package.
- Wide 4.5V to 16V operating input range
- 110mohm/60mohm low RDS(ON) internal power MOSFETs
- 190μA low IQ
- High efficiency synchronous mode operation
- Power-save mode at light-load
- Fast load transient response
- 600KHz switching frequency
- Internal soft start (SS)
- Output adjustable from 0.6V
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Monolithic Power Systems
Power Management
Eval Board MP1660GTF
-
MP1660GTF
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서