더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩166,045 |
제품 정보
제품 개요
DC2178A-B is a LTC4380IDD-2 low quiescent current surge stopper, auto-retry version demonstration board. Demonstration circuit 2178A showcases the LTC®4380 low quiescent current surge stopper in an application which can be configured for 12V, 1A or 24V/28V, 0.5A operation. The output voltage is clamped by the LTC4380, permitting the load to operate uninterrupted during transients of up to 250V and load dump surges such as ISO-16750-2 Test A. The output current is limited to 1.25A. In the presence of a sustained input overvoltage or output overcurrent fault the LTC4380 shuts off to prevent damage to the N-channel MOSFET pass element.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTC4380IDD-2
No SVHC (04-Feb-2026)
LTC4380IDD-2
Surge Stopper
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서