더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩80,283 |
제품 정보
제품 개요
BTS5200ENADAUGHBRDTOBO1 is a daughterboard that comes with 1 one channel high-side switch BTS5200-1ENA and is compatible with the PROFET™+ motherboard. The purpose of this board is to provide a quick pick-and-place solution for customers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. It is used in applications such as body applications, lighting, and power distribution.
- Operating voltage range from 5V to 28V
- PWM capability up to 200 to 300Hz
- Overtemperature with restart, overvoltage, enhanced short circuit operation
- Diagnosis: overtemperature switch off detection, stable diagnostic signal during short circuit
- High short-circuit robustness
- Very low output leakage current (≤ 0.5μA up to 85°C)
- Targeted for automotive applications
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management - Load Switch
High Side Power Switch
Daughter Board BTS5200-1ENA
No SVHC (25-Jun-2025)
BTS5200-1ENA
Daughter Board - Load Switch
PROFET+ Mother Board PROFETMOTHERBRDTOBO1
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서