더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,387 |
제품 정보
제품 개요
SIP32434AEVB is a reference board that allows user to evaluate SiP32434A single-channel eFuse load switch. It can also be used for AEC-QIOO qualified versions of device. The SiP32434A integrates multiple control and protection features, which provide increased controllability and reliability with simplified designs and minimal external components. It protects both power sources and downstream circuitry connected to switch from overloads, short circuits, voltage surges, excessive inrush currents. The output current limit can be set by single extremal resistor. VIN OVP and undervoltage lockout threshold levels can be set with an external resistor network. VIN inrush current requirements can be set with single external soft start capacitor. The OC, OT, short circuits are latch able faults, while OV, UV, reverse current low are non-latch able faults. Suitable for servers and data storage, routers and switches, hot swap and non plug devices, optical modules, PCIe and memory applications.
- 3V to 23V operation
- Programmable soft start output voltage slew rate and auto retry time
- Input path current sense resistor tor current probing
- Onboard MOSFET for output short test
- Programmable OVP threshold
- Latch fault off response
- 33mohm Rds(on)
- 6A max Ilim
- 1000/133kohm EN/UVLO set
- 12.4/1kohm OVP SET
기술 사양
Vishay
Power Management
Evaluation Board SiP32434A
No SVHC (25-Jun-2025)
SiP32434A
Electronic Fuse
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서