더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩398,042 |
제품 정보
제품 개요
SPOC2MOTHERBOARDTOBO1 is a SPOC+2 motherboard that enables the device evaluation and accelerates the design-in phase. The evaluation board can be connected to the uIO-Stick "PEK Lite" and controlled, via USB, using a powerful and intuitive Graphical User Interface (GUI) installed on your computer. This mother board is compatible with SPOC-2 DB BTS71033-6ESA, SPOC-2 DB BTS71040-4ESA,SPOC-2 DB BTS71040-4ESE, SPOC-2 DB BTS71220-4ESA, SPOC-2 DB BTS71220-4ESE, SPOC-2 DB BTS72220-4ESA, SPOC-2 DB BTS72220-4ESE, SPOC-2 DB BTS71033-6ESP, SPOC-2 DB BTS71040-4ESP, SPOC-2 DB BTS71220-4ESP and SPOC-2 DB BTS72220-4ESP daughter boards.
- SPOC+2 motherboard to be used with the daughterboard of the different SPOC+2 products
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Daughterboards are not included and have to be ordered separately.
기술 사양
-
Power Management - Load Switch
SPOC+2 Motherboard
No SVHC (27-Jun-2018)
-
High Side Power Switch
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서