입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩610,484 |
제품 정보
제품 개요
DA728x-EVAL-KIT is designed to evaluate the DA7280x family of high-definition (HD) haptic drivers. The board is powered and controlled from the on-board USB circuitry and consists of a DA728x motherboard, DA7280 daughter card, DA7281 daughter card, DA7282 daughter card, and DA7283 daughter card. The evaluation board is flexible enough to be used as stand-alone or wired into an existing application. This allows users to evaluate, design and fine-tune haptic sequences, easing system integration. The device-under-test (DUT) side can be completely isolated from the USB controller side both in terms of power and I2C signals. This DA7280 board and DA7280 driver are powered from a 5V USB power supply. It is used in smartphones, gaming, portable computing systems, computing, automotive, industrial, medical and wearables.
- DA728x haptic driver
- 5V USB power supply
- I2C and SPI interface
- High-precision accelerometer
- Metal mass connection
- LRA connection
기술 사양
Haptic Driver
Power Management - Motor Control
Evaluation Kit DA7280x
No SVHC (25-Jun-2025)
Renesas
DA7280x
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서