더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩278,933 |
제품 정보
제품 개요
DC1197A is a demo board for LT3572 dual full-bridge piezo driver with 900mA boost converter. Demonstration circuit 1197 features LT3572 in a 800KHz step-up converter circuit, designed for 30V output from a 3V to 5V input. The high output voltage is then used by the dual full-bridge drivers. The LT3572 is capable of independently driving two Piezo motors with two input PWM signals. The motors respond accordingly based on the duty cycle and the frequency of the PWM signals. The drivers operate in an H-bridge fashion, where the OUTA and OUTB pins are the same polarity as the PWMA and PWMB pins respectively and the (active low) OUTA and (active low) OUTB are inverted from PWMA and PWMB respectively. A (active low)PGOOD pin indicates when the output of the step-up converter is in regulation and the Piezo drivers can start switching. The step-up converter and both Piezo drivers have their own shutdown control.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Piezo Driver
Power Management
Demo Board LT3572EUF
No SVHC (04-Feb-2026)
Analog Devices
LT3572EUF
-
기술 문서 (2)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서