더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩316,227 |
제품 정보
제품 개요
MAX22200 evaluation kit provides a proven design to evaluate the MAX22200 solenoid driver. The MAX22200 integrated circuit (IC) is an eight half-bridge, serial controlled solenoid driver with current regulation. The EV kit enables serial control of the MAX22200 and fault monitoring through an on-board USB to SPI interface via a MAX32625 microcontroller. It includes a graphical user interface (GUI) for exercising the features of the MAX22200 IC, making it a complete PC-based evaluation system.
- Configurable for High-Side/Low-Side Solenoid Driver
- Configurable for Latched Valves or Brushed DC Motors
- Fully Assembled and Tested
- Proven PCB Layout
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Solenoid Driver
Motor Driver
Evaluation Kit MAX22200
No SVHC (04-Feb-2026)
Analog Devices
MAX22200
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서