더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩97,909 |
제품 정보
제품 개요
EVLPWD5T60 is an evaluation board for the PWD5T60 compact high-voltage 3-phase power stage with integrated gate driver. The board is designed to support a three-shunt or a single-shunt current sensing topology. A strip connector allows easy interfacing with an MCU control board. The 34-pin ST morpho allows to connect the EVLPWD5T60 board to an STM32 Nucleo board through the X-NUCLEO-IHM09M1 motor control connector expansion board. The PWD5T60 is a 3-phase high-density power driver integrating gate driver and six N-channel power MOSFETs. It has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing with control devices.
- High-voltage rail up to 400VDC (limited by on-board bulk capacitor)
- Output current up to 1.2Apeak (adjustable overcurrent protection threshold)
- Output power up to 120W
- Driver DC input voltage range from 9V to 20V
- Power SIP integrating gate drivers and high-voltage power MOSFETs: RDS(ON) = 1.38ohm BVDSS = 500V
- Sensored or sensorless FOC or 6-step algorithm
- Hall effect sensor connector
- Smart shutdown overcurrent protection
- Bus voltage sensing
- Connector for interfacing with MCU
기술 사양
3-Phase Power Stage
Power Management - Motor Control
Evaluation Board PWD5T60
No SVHC (25-Jun-2025)
STMicroelectronics
PWD5T60
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서