입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,159,153 |
제품 정보
제품 개요
EVALM5IMZ120RSICTOBO1 is a motor drives inverter board with CoolSiC™ MOSFET in TO247 package. This evaluation board is a part of the iMOTION™ Modular Application Design Kit for motor drives. This board can easily be interfaced via the iMOTION™ MADK-M5 32-pin interface connector to control board such as the XMC DriveCard 4400 or XMC DriveCard 1300. It provides a demonstration program provided with a XMC Drive Card 4400 platform, controlling the main board, and demonstrates Infineon’s CoolSiC™ MOSFETs in motor drives. This evaluation board is designed to be an easy-to-use power stage based on Infineon's discrete SiC power MOSFETs. The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a three-phase AC-connector, EMI filter, rectifier and a 3-phase output for connecting the motor. The power stage also contains isolated current, voltage and temperature sensing circuits.
- Input voltage range from 340 to 480V AC, peak 11kW motor power output
- On-board EMI filter and thermistor output
- Basic insulation between power and signal part
- Isolated current sensing w/ sigma delta ADC & isolated sensing of DC-link voltage by sigma delta-ADC
- Overload and short-circuit hardware protection, overtemperature hardware protection
- All six switches turn off during protection
- Rugged gate driver technology with stability against transient and negative voltage
- Auxiliary power supply with 5V
- Measurement test-points compatible with standard oscilloscope probes
- Dimension of PCB are 259mm x 204mm; PCB has four layers of 35μm copper each
기술 사양
Servo Motor
Motor Driver
M5IMZ120RSIC MOSFET Evaluation Board
No SVHC (25-Jun-2025)
Infineon
M5IMZ120RSIC
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서