더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩206,504 |
제품 정보
제품 개요
Demonstration circuit 2583 is an Ethernet Alliance™ certified IEEE 802.3bt compliant Power over Ethernet (PoE) powered device (PD). It features the LT®4294 PD interface controller and the LT4321 PoE ideal diode bridge controller. The LT4294 provides IEEE 802.3af (PoE, Type 1), IEEE 802.3at (PoE+, Type 2) and IEEE 802.3bt (PoE++, Type 3 and 4) compliant interfacing. The LT4321 controls eight low RDS(ON) (57mohm typical) N-channel FETs to further improve end-to-end power delivery efficiency and ease thermal design. This solution replaces the eight diodes typically found in a passive PoE rectifier bridge. The DC2583A accepts up to 71.3W of delivered power from a PSE via the RJ45 connector or a local 48V DC power supply using the auxiliary supply input.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LT4294IDD#PBF
No SVHC (04-Feb-2026)
LT4294IDD#PBF
Power Over Ethernet (POE), Powered Device(PD) Controller
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서