더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩160,457 |
제품 정보
제품 개요
STEVAL-ISA204V1 is an evaluation board designed to demonstrate high efficiency DC-DC conversion, able to output 100W (5V/20A) from 42 to 56V DC input, which is especially suitable for telecom applications. The power conversion stage is based on an active clamp forward topology managed by a PM8804 PWM controller featuring all the integrated circuitry necessary for a compact and efficient 48V converter. The highly configurable controller includes a programmable oscillator for switching frequency regulation up to 1MHz, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.
- DC-DC forward converter based on PM8804
- Switching frequency of 250kHz
- Peak efficiency greater than 94%
- Open circuit protection
기술 사양
STMicroelectronics
Power Management
Eval Board PM8804
No SVHC (25-Jun-2025)
PM8804
Server & Telecom Power
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서