더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩56,269 |
제품 정보
제품 개요
The STEVAL-ISA108V1 is a demo board based on the ST1S41 switching regulator. The ST1S41 is an internally compensated 850KHz fixed frequency PWM synchronous step down regulator. This regulator operates from 4.0V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN. The ST1S41 integrates 95mohm high side switch and 69mohm synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count.
- 4A output current
- 850KHz switching frequency
- Internal soft start
- All ceramic capacitors
- Enable function
- Cycle by cycle current limiting
- Current foldback short circuit protection
애플리케이션
Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio
기술 사양
STMicroelectronics
Power Management - Voltage Regulator
Eval Board ST1S41
No SVHC (21-Jan-2025)
ST1S41
Step Down Switching Regulator
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서