더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩116,820 |
제품 정보
제품 개요
MAX15005AEVKIT+ is a MAX15005A evaluation kit (EV kit) which is a fully assembled and tested PCB that contains an 11W flyback DC-DC converter for vacuum-fluorescent displays (VFDs) in automotive applications. The circuit uses a MAX15005C high-performance, current-mode pulse-width modulation (PWM) controller in a 16-pin TSSOP package. The EV kit circuit is configured for output voltages of 3V, 60V, and 110V and provides up to 650mA, 12mA and 55mA of current from the respective output. The MAX15005A EV kit input circuit can sustain a 40V transient.
- 6.5V to 16V DC input range
- 71% efficiency at 16V input and full Load
- 5V LDO output provides up to 15mA
- Hiccup current-limit and overtemperature shutdown
- 100kHz switching frequency
- Capacitor adjustable soft-start
- High-accuracy undervoltage lockout (UVLO), output overvoltage protection (OVP)
- Capable of synchronizing to an external clock
- Low-cost, robust flyback design
- Fully assembled and tested
경고
It is designed to operate with high voltages. Dangerous voltages are present on this EV kit and on equipment connected to it. Users who power up this EV kit, or power sources connected to it, must be careful to follow safety procedures appropriate to working with high-voltage electrical equipment.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Kit MAX15005AAUE+
No SVHC (04-Feb-2026)
MAX15005AAUE+
Flyback Converter
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서