10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩178,265 |
제품 정보
제품 개요
DSC Multilink is a debug interface which accelerates the debug and flash programming process, saving valuable development time. The Multilink provides access to the debug modes of NXP’s DSC MCUs by allowing communications between the target device and a laptop / PC. The Multilink connects the target’s standard debug header to the laptop / PC’s USB port. The DSC Multilink’s speed, reliability make it ideal for rapid, cost-effective development. DSC Multilink debug probes are natively supported by recent versions of CodeWarrior® and PEmicro's free PROGDSC flash programming software. Currently, CodeWarrior(r) 11.2 only supports MC56F80xxx. All the other DSC families are still using CodeWarrior(r) 11.1.
- Multivoltage support for targets ranging from 1.8 to 5 volts
- Fast, hassle-free USB 2.0 communications interface
- Type A to Type B male-to-male USB cable connects the interface to PC
- Debugging via NXP Codewarrior for Microcontrollers
- Includes a 14-pin ribbon cable for connection to DSC target debug headers
- Supports program and data flash, securing and unsecuring
기술 사양
MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx
Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's
No SVHC (27-Jun-2024)
DSC Multilink, 14-Pin Ribbon Cable
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서