더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩343,603 |
제품 정보
제품 개요
FLASHPRO_LITE is a ProASICPLUS programmer used exclusively with the ProASICPLUS family. The FlashPro Lite provides all required programming voltages. The programming connection to the target board is a 26-pin SAMTEC micro header on the target board. A replaceable programming cable is connected to the FlashPro Lite. FlashPro Lite is conveniently powered by the target board. If the PC/Laptop does not have a parallel port a PCMCIA to parallel port converter can be used as an alternative. To program the ProASICPLUS device via USB, QuickFlash Programmer can be used as an alternative. Microchip has tested the functionality of the QuickFlash Programmer.
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- Supports USB 2.0 available
- Supports Windows 7 operating system
- Features JTAG programming
기술 사양
FPGA
Supports In-System Programming, IEEE 1149 JTAG Programming through STAPL, USB 2.0, Windows 7 OS
No SVHC (04-Feb-2026)
Programmer FlashPro Lite
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서