2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩409,383 |
제품 정보
제품 개요
The ATF15XX-DK3-U is a CPLD development/programmer kit. It is a complete development system and an In-System Programming (ISP) programmer for the ATF15xx family of industry standard pin compatible CPLDs with Logic Doubling® features. This kit provides designers a very quick and easy way to develop prototypes and evaluate new designs with an ATF15xx ISP CPLD. The ATF15xx family of ISP CPLDs includes the ATF15xxAS, ATF15xxASL, ATF15xxASV and ATF15xxASVL CPLDs. With the availability of the different socket adapter boards to support most of the package types offered in the ATF15xx Family of ISP CPLDs, this kit can be used as an ISP programmer to program the ATF15xx ISP CPLDs in most of the available package types through the industry standard JTAG interface (IEEE 1149.1).
- 10 pin JTAG-ISP port
- Regulated power supply circuits for 9VDC power source
- Selectable 5V, 3.3V, 2.5V or 1.8V I/O voltage supply, selectable 1.8V, 3.3V, 5V core voltage supply
- 44 pin TQFP socket adapter board, headers for I/O pins of the ATF15xx device
- 2MHz crystal oscillator, four 7 segment LED displays, 8 individual LEDs, 8 push button switches
- ATF15xx ISP CPLD with logic doubling architecture
- 5V, 3.3V, 2.5V, or 1.8V ISP download cable for the USB port of a PC
목차
ATF15xx-DK3 CPLD development/programmer board, ATF15xxDK3-SAA44 44 pin TQFP socket adapter board, ATF15xx USB-based JTAG ISP download cable (ATDH1150USB or ATDH1150USB-K), Two 44 pin TQFP sample devices.
기술 사양
ATF15xxAS, ASL, ASV, ASVL
Provides Designers a Very Quick & Easy Way to Dev Prototype & Eval New Designs With ATF15xx ISP CPLD
No SVHC (04-Feb-2026)
Atmel CPLD Dev Brd, 44TQFP Socket Adapter, JTAG ISP Download Cable, Two Atmel 44-pin TQFP Samples
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서