11 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,219,433 |
제품 개요
DV007004 is an MPLAB PM3 universal device programmer. It operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. It features a large and bright LCD (128x64 pixels), integrated ICSP support, fast programming, 40-programmable socket pins, and a secure digital/multimedia card slot for secure data storage and transfer. An optional adapter (AC164350) allows the current PROMATE.II socket modules to be used on the MPLAB PM3 programmer.
- RS232 or USB interface, Integrated In Circuit Serial Programming (ICSP) interface
- PC host mode for full control, safe mode for secure data, standalone mode for programming without PC
- An alternate DOS command line interface is available for batch control
- Field upgradable firmware allows quick new device support
- Buzzer notification for noisy environments
- Fast programming time
- SQTP serialization for programming unique serial numbers while in PC Host mode
- Supports PROMATE II socket modules via adapter
- Large easy to read display and Secure Digital (SD) and Multimedia Card (MMC)
- Fast programming, large LCD display
목차
MPLAB PM3 programming unit, Cables, Power supply, IDE.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
dsPIC30F
Fast programming, Large LCD Display, ICSP support, 40-pin socket, Stand-alone Programming (SD/MMC) Card slot
No SVHC (04-Feb-2026)
MPLAB PM3 Programming Unit, Cables, Power Supply, IDE
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서