더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩93,890 |
제품 정보
제품 개요
The UMFTPD3A is a FT260 programmer module. The UMFTPD3A programmer module is used to provide an external programming voltage (Vpp) that covers 1.5V to 6.5V to program FTDI development modules and ICs with internal OTP memory or eFUSE (electrical poly-fuse). The embedded OTP memory or eFUSE in the FTDI chips is used to store USB Vendor ID (VID), Product ID (PID), device serial number, product description string and chip configuration information. Users can store this vendor specific information in the OTP or eFUSE and save the cost of an external EEPROM from the BOM. The module assists the user in programming the OTP memory or eFUSE directly through a USB host controller with FTDI’s programming software tool, FT_Prog.
- Micro USB-B connector allows UMFTPD3A to be connected to a host system via USB A to Micro B cable
- Downstream port using USB-A type connector allows target devices to be connected to the UMFTPD3A
- On board FTDI chip provides USB hub function
- Supports wide programming voltages from 1.5V to 6.5V for FT260 and FT4222H series
- 3 pin connector to deliver VPP programming power
- Visual indicator for VPP programming voltage and USB bus power by using LEDs
- USB2.0 full speed compatible
애플리케이션
Embedded Design & Development
기술 사양
FT260, FT4222H
Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power
No SVHC (04-Feb-2026)
Universal Programming Module
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서