입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩50,917 |
제품 정보
제품 개요
UMFTPD2A is an embedded MCU programmer/debugger module with an FT4232HL hi-speed USB2.0 to multipurpose UART/MPSSE converter. The UMFTPD2A module features a single line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface and a bit-bang port. The module has configured the FT4232HL channel A as UMFTPD2A one-wire interface for MM900EVxA evaluation board firmware/application download or GDB debugging. The FT4232HL channel B is configured as UMFTPD2A MPSSE interface with 4 GPIO control signals. This allows the UMFTPD2A to implement MM900EVxA evaluation board EFUSE program or firmware/application upload as well. The FT4232HL channel C is optional. It is configured as an UART that can capture the messages from MM900EVxA evaluation board in software debugging. The FT4232HL channel D is reserved as a BitBang interface for generic GPIO purposes. The FT90x program utility can activate the required channels corresponding to the operations.
- Hi-Speed USB to one-wire interface converter
- Hi-Speed USB to MPSSE interface converter
- Hi-Speed USB to UART interface converter
- Provide multiple generic GPIO control signals
- Fuse protected with 0.5A hold current and Schottky diode on the output power line
- Two dedicated GPIOs to control VPP and FRSC power supplies
- Three LEDs for power supply indication
- 2X5-way 1.27mm pitch Micro-MaTch socket, 2X6-way 2.54mm pitch through hole pin header
- Micro-B type USB port
- Micro-MaTch male to male 10-pin ribbon cable
기술 사양
FT900
Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector
No SVHC (25-Jun-2025)
Programmer/Debugger Module
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서