제품 정보
제품 개요
Accelerate RF amplifier design using MRF101AN RF essentials kit. Using MRF101AN, a 100W RF power LDMOS transistor designed in an easy-to-use TO-220 package, the RF essentials kit helps accelerate PA design. Reference circuit examples are available for various applications with frequencies ranging from 1.8 to 250MHz. Typical applications include amateur radio. broadcast, industrial, scientific, medical (ISM), RF energy and switch mode power supplies.
- BOM for compact reference designs
- Bolt-down package
- Flexible operating voltage
- PCB is suitable for designs at different frequencies
- Excellent thermal performance
목차
Two MRF101AN 50V RF power LDMOS transistors, Custom fabricated baseplate, 0.7″ x 2″ PCB, Two SMA connectors, Hardware, Quick reference card.
기술 사양
RF / IF
MRF101AN
Starter Kit 2x MRF101AN Transistor, Custom Baseplate, 0.7X 2" PCB, 2x SMA Conn, H/W & Reference Card
No SVHC (17-Jan-2023)
NXP
RF Power LDMOS Transistor
TUK SGACK902S Keystone Coupler
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서