입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩366,218 |
제품 정보
제품 개요
XPCW1003100K is an evaluation kit including xPico Wi-Fi W1003 module and power supply. Ideally suited for IoT applications the Lantronix® xPico® Wi-Fi® embedded device server is a family of extremely compact low power networking solution that enables IEEE 802.11 wireless LAN connectivity on virtually any solution with a SPI or serial interface. Lantronix’ industry-proven device server application and full IP stack allows seamless remote access to device data simplifying design integration while providing robust connectivity.
- Serial to Wi-Fi device server module with 802.11 b/g/n at 2.4GHz
- ARM Cortex M3 processor
- Simultaneous SoftAP and client modes
- Supports Roaming, QuickConnect
- Power Management Framework
- Low power of approximately 6µA standby
- Two serial ports (921Kbps) , SPI (30MHz) and up to 8 GPIO
- USB. 2.0 Full Speed device port with integrated PHY
목차
xPico evaluation board with xPico Wi-Fi SMT W1003 module (XPCW1003100), 5VDC Wall-mount power supply AC/DC, 1A with mini-USB connector.
기술 사양
Wireless Connectivity
xPico W1003
Wi-Fi Module xPico W1003, Power Supply
To Be Advised
Lantronix
Wi-Fi
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서