더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩79,778 |
제품 정보
제품 개요
SI-EB8045A is an EXP adapter board for co-processor expansion kit. The EXP adapter board for co-processor radio board is an excellent way to explore and evaluate SiWx917 and EFR32 co-processor radio boards with various host devices using either SPI or SDIO interfaces. The adapter board is designed to connect the Network/Radio Co-Processors (NCP/RCP), e.g. SiWx917 Co-Processor Radio Boards (SiWx917-RB4346A), to external hosts, like Silicon Labs EFR32 and EFM32 devices. It also includes an EXP-to-SDCard accessory board to extend compatibility with 3rd party MCU or MPU host platforms through an SDIO connection.
- Supports connection of SiWx917 co-processor radio board to host platform through expansion connector
- Supports connection with EFR32/EFM32 SoC hosts through the Wireless Pro Kit Expansion Connector
목차
1 x BRD8045A EXP adapter board for SiWx917 co-processors, 1 x BRD8046A EXP-to-SDCard adapter board, 1 x microSD-SD adapter.
기술 사양
Expansion Adapter Board
SiWN917M100LGT
Bluetooth Low Energy and WiFi SoC
-
Silicon Laboratories
Bluetooth Low Energy and Wi-Fi System-on-Chip
EXP Adapter Board BRD8045A, EXP-to-SDCard Adapter Board BRD8046A, MicroSD-SD Adapter
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Norway
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서