6 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,692,789 |
제품 정보
제품 개요
ADAR4002-EVALZ is an ADAR4002-EVALZ evaluation board kit for the ADAR4002 0.5GHz to 19GHz, 1-channel bidirectional true time delay unit and variable attenuation device for phased array applications. The ADAR4002 features a digital stepped attenuator (DSA) block and a time delay unit (TDU) block. The TDU has two programmable time delay ranges. Range 0 offers a 508ps time delay range and 4ps step size while range 1 offers a 254ps time delay range and 2ps step size. The ADAR4002-EVALZ allows the user to test all the functions and features offered by the ADAR4002 chip including variable gain, variable time delay, and both digital modes (serial peripheral interface (SPI) and shift register). RF signal traces are a 50 ohm coplanar waveguide design and are connected to the RF1 port and RF2 port of device, which provides simple interfacing with test equipment or other PCBs. The EVAL-SDP-CS1Z (SDP-S) controller board programs the SPI port or shift register using the ADAR4002 ACE plug-in.
- Standard single-ended 50 ohm interfacing
- Supply voltage easily applied to test loops or headers
- SPI signals available on the P1 and P10 headers
기술 사양
Evaluation Board
Evaluation Board ADAR4002
No SVHC (04-Feb-2026)
Bidirectional True Time Delay Unit
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서