더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,205,956 |
제품 정보
제품 개요
ADL6012-EVALZ provides efficient evaluation of the ADL6012 2GHz to 67GHz envelope detector. The ADL6012 has fast rise time and fall time responses, around 1ns depending on input power levels, with an output envelope bandwidth of 500MHz. The ADL6012-EVALZ provides the basic connections for the RF input signal and the envelope output voltage. Differential envelope outputs on the ADL6012-EVALZ can be directly connected to a high speed oscilloscope to evaluate the differential envelope tracking capabilities. The ADL6012-EVALZ requires a single 5V power supply.
- Fully featured evaluation board for the ADL6012
- Specified up to 67GHz
- 3.15V to 5.25V operation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADL6012
Envelope Detector
-
Evaluation Board
Broadband Envelope Detector
Evaluation Board ADL6012
No SVHC (04-Feb-2026)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서