더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩330,361 |
제품 정보
제품 개요
ADL5519-EVALZ is an ADL5519 fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the test loops labelled VPOS and GND. The two RF input signals are applied to two SMA connectors labelled INHA and INHB. Temperature compensation and power down are accessed through the SMA connectors labelled ADJA, ADJB, and PWDN. The output signals are accessible via OUTA, OUTB, OUTN, OUTP, and SMA connectors. The temperature output, TEMP, is available via a test loop. The circuit board can also accommodate a 24-pin header through which the power supply, ground, temperature adjust nodes and output signal pins are accessible (the circuit board ships with this header not installed).
- ADL5519: wide bandwidth range from 1MHz to 10GHz
- ADL5519: supply operation range from 3.3V to 5.5V at 60mA
기술 사양
Evaluation Board
Eval Board ADL5519
No SVHC (04-Feb-2026)
Dual Log Detector / Controller
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서