더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,429,886 |
제품 정보
제품 개요
ADMV4420-EVALZ evaluation board evaluates ADMV4420, K band downconverter with integrated fractional-N PLL and VCO. The ADMV4420 is a highly integrated, double balanced, active mixer with integrated fractional-N synthesizer, ideally suited for next generation K band satellite communications. The radio frequency (RF) front end consists of an integrated RF balun and a low noise amplifier (LNA) for optimum 7dB, single sideband noise figure while minimizing external components. Additionally, the high dynamic range intermediate frequency (IF) output amplifier provides a nominal conversion gain of 36dB. An integrated, low phase noise, fractional-N phase-locked loop (PLL) with a multicore voltage controlled oscillator (VCO) and an internal ×2 multiplier generates the necessary on-chip local oscillator (LO) signal for the double balanced mixer, eliminating the need for external frequency synthesis.
- Full feature evaluation board for the ADMV4420
- On-board SDP-S connector for SPI control
- 5V operation
- ACE software interface for SPI control
기술 사양
Evaluation Board
ADMV4420
Downconverter
-
Analog Devices
K Band Downconverter
Evaluation Board ADMV4420
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서