제품 정보
제품 개요
P-NUCLEO-LRWAN2 is a STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations. This is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. On the gateway side, the NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32bit microcontroller controls a RisingHF ARDUINO® expansion board (LRWAN_GS_HF1) used as a basic LoRaWAN® packet forwarder. In that way, data coming from the development node can reach LoRaWAN® network servers directly. On the sensor-node side, the NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32bit microcontroller, controls a USI® I-NUCLEO-LRWAN1 ARDUINO® expansion board used as a sensor node. The I-NUCLEO-LRWAN1 end-node is an ARDUINO® compatible expansion board. This board is designed by USI® around a LoRa® module powered by an STM32L05 device hosting a friendly AT command stack.
- STM32 Nucleo pack LoRa™ HF band sensor and gateway
- Intended for countries granting radio communications access in freq band higher than 800MHz
- Board is compatible with various LoRaWAN® network server providers
- I-NUCLEO-LRWAN1 board features accelerometer, gyroscope, MEMS pressure, humidity and temperature
목차
NUCLEO-L073RZ development board, NUCLEO-F746ZG development board, I-NUCLEO-LRWAN1 sensor expansion board, Antennas.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Nucleo Starter Pack
LoRa HF Band Sensor and Gateway
LoRa HF Band Sensor and Gateway
-
STMicroelectronics
STM32L073RZT6, STM32F746ZGT6
NUCLEO-L073RZ/NUCLEO-F746ZG Necleo Brds, LRWAN_NS1 Sensor & LRWAN_GS_HF1 Gateway Exp Brds, Antennas
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서