더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩47,075 |
제품 정보
제품 개요
ATAVRBLE-IOT is a SECURE AVR BLE IOT node. It incorporates an ATtiny1617 microcontroller, a fully-certified RN4871 Bluetooth® 4.2 Low Energy module, an ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor to demonstrate a complete solution for a typical IoT end node. The board is powered by USB or CR2032 coin cell via a jumper. It is supported by Atmel START and Atmel Studio Integrated Development Platform (IDE) and comes with full documentation for the software and hardware to significantly reduce design complexity and the time-to-market. The application is available on both iOS® and Android™ operating systems. The iOS application, called AVR BLE Node, can be downloaded from the App Store. The Android application, called Secured AVR BLE IoT Node, can be downloaded from Google Play.
- Bluetooth connectivity through the RN4871 Bluetooth 4.2 Low Energy full certified module
- Node authentication by onboard ATECC508A
- LDO MCP1700T-3302EMB regulate 5V to 3.3V
- LED indicators for operational status
- Triaxial acceleration sensor with integrated temperature sensor
- USB or CR2032 coin cell act as system power supply
기술 사양
Microchip
ATTINY1617, ATECC508A, RN4871
Bluetooth, IOT
-
Evaluation Board
Microcontroller, Bluetooth Low Energy Module, CryptoAuthentication Device
Secure AVR BLE IoT Node kit ATTINY1617/ATECC508A/RN4871
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서