2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,173,539 |
제품 정보
제품 개요
ADRV9008-2W/PCBZ is an evaluation kit for ADRV9008-2 (dual RF Tx/Orx evaluation board). The ADRV9008-2 is a dual-channel RF transmitter and observation receiver that operates over a frequency range of 75 MHz to 6 GHz. The ADRV9008-2 supports up to 450 MHz of transmitter bandwidth and supports multicarrier GSM. The device includes a pair of observation receivers. Only one channel can be operational at any given time. This pair of channels supports the same frequency range and bandwidth as the transmitter channels. Data transfer is accomplished through eight JESD204B dedicated, high-speed interface lanes. There are four lanes each for the transfer of transmitter data and observation receiver data.
- Complete with high efficiency power supply solution and clocking solution
- Powered from single FMC connector
기술 사양
Evaluation Board
ADRV9008BBCZ
RF Transceiver
-
Analog Devices
RF Transmitter and Observation Receiver
Evaluation Board ADRV9008BBCZ
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서