더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩201,161 |
제품 정보
제품 개요
2617029025001 is a EV-Kit with Stephano-I module mounted. The Stephano-I is a compact radio module which comes with a complete Wi-Fi stack based on IEEE 802.11 b/g/n (2.4GHz). Besides, the Stephano-I further brings Bluetooth® LE 5 functions in peripheral and central role enabling low power connectivity to smart devices. This combination of widely used radio standards and an easy-to-use AT-style command interface, makes the Stephano-I an ideal product for any embedded wireless IoT application. The Stephano-I radio module is intended to be used as a radio sub-system in order to provide WLAN and Bluetooth® LE communication capabilities to the system. The EV-Board offers the user the possibility to develop hard- and software for the compatible radio module. It can be connected to a USB port of a PC. For the connection to an MCU system, the development board is equipped with a multi-pin connector, which is connected to all pins of the radio module.
- EV-Kit Stephano-I Wi-Fi 2.4GHz - Bluetooth® LE 5.0
- Up to 5MBaud UART rate with flow control
- Based on the 32bit RISC-V single core processor Espressif ESP32-C3 with up to 160MHz
- Low power capabilities
- FOTA update possible
- Can act as station as well as soft access point
- Full TCP/IP stack, MQTT and HTTP
- Provides WPAPSK, WPA2PSK and WPA/WPA2PSK encryption methods in soft access point configuration
- Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
- Peripheral/central and broadcaster/observer roles for Bluetooth® LE
목차
EV-Board with Stephano-I, 1 USB2 A to microUSB cable.
기술 사양
Evaluation Kit
Wi-Fi and Bluetooth Low Energy Radio Module
Evaluation Board 2617011025000, ESP32-C3FH4
No SVHC (04-Feb-2026)
2617011025000, ESP32-C3FH4
Wi-Fi & Bluetooth LE Radio Module
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서