8 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩25,877 |
| 5+ | ₩23,289 |
제품 정보
제품 개요
EV72E72A is a RNWF02 Add-on Board, it is an efficient, low-cost development platform to evaluate and demonstrate the features and functionalities of Microchip’s low-power Wi-Fi® RNWF02PC module. It can be used with a Host PC via USB Type-C® without the need of an additional hardware accessory. This is compliant with the mikroBUS™ Standard. The add on board can be plugged easily on the host board and can be controlled by the host Microcontroller Unit (MCU) with AT commands through UART. The RNWF02 add on board offers: Easy-to-use platform to speed up design concepts to revenue with the low-power Wi-Fi RNWF02PC module: Host PC via USB Type-C interface and host board supporting mikroBUS socket. RNWF02PC module, which includes a crypto device for a secure and authenticated cloud connection, RNWF02PC module mounted on the RNWF02 add on board as a pre-programmed device.
- Powered at 3.3V supply Either by USB Type-C® (Derived default 3.3V supply from Host PC)
- Easy and fast evaluation with On-Board USB-to-UART serial converter in PC companion mode
- Host companion mode using mikroBUS socket
- Exposes Microchip Trust&Go CryptoAuthentication™ IC via mikroBUS interface for secure application
- LED for power status indication
- Hardware support for 3-Wire PTA interface to support Bluetooth® co-existence
기술 사양
Add-On Board
Add-On Board RNWF02PC-I
No SVHC (04-Feb-2026)
Wi-Fi to Cloud Module
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서