더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩246,201 |
제품 정보
제품 개요
DC730A is a demonstration board for the LTC5536 600MHz to 7GHz precision RF detector with fast comparator output. Demonstration circuit 730 is used to evaluate the LTC®5536ES6, RF power detector with integrated output comparator. The LTC5536ES6 has provisions for comparator reference settings. The RF input frequency range is 600MHz to 7000MHz. Maximum input power is 12dBm. The output voltage at Vout is either logic HIGH or logic LOW. Logic LOW can be 800mV while sinking 20mA. Logic HIGH is within 0.4V of Vcc when sourcing 20mA.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
LTC5536ES6
RF Power Detector
-
Demo Board
RF Power Detector
Demonstration Board LTC5536ES6
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서