더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩385,586 |
제품 정보
제품 개요
OM26630FDK is a flexible and easy to use frontend development kit for CLRC663 plus. It contains a CLEV6630B board fully supported by the NFC Cockpit and the NFC Reader Library with a 65mm² x 65mm² antenna optimized for EMVCo applications and a 30mm² x 50mm² antenna with matching components optimized for access management applications. It also includes 3 small antennas matching PCBs for implementation of custom antenna matching circuit, NFC sample cards based on NTAG216 (NFC Forum type 2 tag) and MIFARE DESFire® EV2, and 10 x CLRC663 plus samples in HVQFN package.
- Highest RF performance
- Low power card detection
- Compliance with all standards relevant to contactless NFC reader operation and EMVCo 2.6
- Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance
- LPC1769 MCU on board, SPI interface accessible for connection of other MCU
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Development Kit
NFC Frontend
NFC Frontend Development
-
NXP
CLRC663 plus
Dev Kit CLRC663
No SVHC (27-Jun-2024)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서