입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩177,713 |
제품 정보
제품 개요
The DVK-BT740-SA is a Development Kit for BT740 series enhanced class 1 Bluetooth v2.1 module. The BT740 series is designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading cambridge silicon radio (CSR) BC04 chipset, BT740 modules provide exceptionally low power consumption with outstanding class 1 range via 18dBm of transmit power. The modules support the latest Bluetooth Version 2.1 specification, including Secure Simple Pairing, which improves security and enhances the ease of use for end customers. A broad range of Bluetooth profiles such as serial port profile (SPP) and other vital features make BT740 modules superior to other Bluetooth modules.
애플리케이션
Test & Measurement, Industrial
기술 사양
Laird Technologies
BT740-SA
Bluetooth
-
Development Kit
Bluetooth Module
Development Board BT740-SA
No SVHC (19-Jan-2021)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Tunisia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서