더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,915 |
제품 정보
제품 개요
The CYBLE-202007-EVAL from Cypress Semiconductor is an EZ-BLE™ PROC™ evaluation board. The EZ-BLE™ PRoC™ evaluation board (CYBLE-202007-EVAL) enables to evaluate and develop applications on the EZ-BLE PRoC module (CYBLE-202007-01). The EZ-BLE PRoC module with external antenna and U.FL connection is a fully integrated, fully certified, 15mm x 23mm x 2.05mm, programmable, Bluetooth® Smart module designed to reduce time to market. The module is turnkey solutions that include onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, trace antenna, passive components and the Cypress PRoC® BLE. Module supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. It includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs.
- 256KB flash memory, 32KB SRAM memory of module
애플리케이션
Wireless
기술 사양
Cypress
CYBLE-202007-01
Bluetooth
-
Evaluation Board
Bluetooth Low Energy Module
Eval Board CYBLE-202007-01
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서