더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩42,152 |
제품 정보
제품 개요
2611149021001 is a Family Board with Thyone-I on-board PCB antenna connection. The Thyone-I module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in globally available 2.4GHz license free band, Thyone-I offers a robust and secure data transmission in point-to point as well as mesh configurations. The Family Board is an intuitive, application oriented and cost effective version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers users possibility to develop hard- and software for the corresponding radio module. By default, the Family Board is assembled with pin headers to take the module into operation. The necessary components shall be assembled by user based on need and application. The Family Board is a balance for both experienced and non-experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all functions of radio module.
- Smart antenna configuration (2-in-1 Module)
- Nano SIM size
- Broadcast, multicast and 4 byte addressing (Unicast)
- End-to-end payload throughput up to 400kbit/s
- Integrated radio profiles for 125, 500, 1000 and 2000kbit/s, gross
- 6 configurable digital IO pins (local & remote)
- MESH networking capable
- Encryption (AES128)
- Transparent mode: serial-to-radio
기술 사양
Evaluation Kit
Radio Module
Evaluation Board 2611011021000, nRF52840
No SVHC (04-Feb-2026)
2611011021000, nRF52840
Radio Module
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서