더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩204,223 |
제품 정보
제품 개요
2612019021001 is an evaluation kit for Thyone-e with 2 Thyone-e evaluation boards and accessories. The Thyone-e module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in the globally available 2.4GHz license free band, Thyone-e offers a robust and secure data transmission in point-to point as well as mesh configurations. The Thyone-e is flashed with the WE-ProWare radio stack, which ensures high flexibility without compromising the reliability. Interfacing with the host system via serial UART, the module allows easy configuration and control of the radio using a simple command interface. To ensure ease-of-use for cable replacement applications, the module also offers a transparent mode to function as a serial-to-radio adapter. Small dimensions comparable to a nano-SIM card, including an on-board PCB antenna, make Thyone-e ideal for small form factor design.
- Extremely small dimension : 9 x 7mm small size module can easily designed-in to compact end devices
- Energy efficient: Thyone-e has extremely low current consumption, especially in sleep mode (< 0.4µA)
- Thyone-e operates in the 2.4GHz license free band, allowing a global deployment of the end-device
- Smart antenna selection
- High throughput mode: Thyone-e offers a radio profile with 2Mbit/s data transmission over the air
- Effective end-to-end throughput of around 275kbit/s
- Thyone-e: UART-interface to communicate with host using user-defined baud rate of up to 460800 Baud
- Additional local/remote GPIOs
- Transparent mode is available out-of-the-box, enabling easy serial cable replacement
- Thyone-e implements N/W addressing to enable unicast, multicast as well broadcast data transmission
목차
2 Thyone-e evaluation boards and accessories.
기술 사양
Evaluation Kit
Radio Module
Evaluation Board 2612011021000, nRF52805
No SVHC (04-Feb-2026)
2612011021000, nRF52805
Radio Module
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서