더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩335,739 |
제품 정보
제품 개요
ADL5904-EVALZ is an ADL5904 dual-function radio frequency (RF) TruPwr™ detector evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. A power supply of either 3V or 5V should be applied to the VPOS and GND test loops. To exercise the RMS detector portion of the circuit, the RF signal to be measured should be applied to the RFIN SMA connector. The corresponding RMS output voltage is then available on the Vrms SMA connector and on the TP1 test point. To operate the threshold detect circuitry, the RF signal that is being monitored should again be applied to the RFIN SMA connector. The DC threshold voltage that should cause the circuit to trip should be applied to the VIN_N SMA connector or to the TPVIN_N yellow test point. The internal S/R flip-flop should be reset by pressing the RST button.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADL5904ACPZN
RF Power Detector
-
Evaluation Board
RF Power Detector
Evaluation Board ADL5904ACPZN
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서