더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,946 |
제품 정보
제품 개요
CYBLE-212020-EVAL is a CYBLE-212020-EVAL EZ-BLE PRoC evaluation board enables you to evaluate and develop applications with the CYBLE-212020-01 EZ-BLE PRoC Module. The EZ-BLE PRoC Module is a fully-integrated, fully-certified, 14.5 mm x 19.2 mm x 2.0 mm, programmable, Bluetooth® Smart module designed to reduce your time-to-market. The CYBLE-212020-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PRoC Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE Pioneer Baseboard.
- Can also be programmed and debugged with the CY8CKIT-002 and PSoC™ Creator
목차
1 X EZ-BLE PRoC evaluation board (CYBLE-212020-EVAL) with on-board EZ-BLE PRoC module (CYBLE-212020-01).
기술 사양
Infineon
CYBLE-212020-01
Bluetooth Low Energy, SoC
-
Evaluation Board
Bluetooth Low Energy Module
Evaluation Board CYBLE-212020-01 BLE Module
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서