더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩43,211 |
제품 정보
제품 개요
MPAD.257.A is an evaluation board for MPA.257.A Wi-Fi® Tri band SMD stamp metal PIFA antenna. This is a stamped metal Wi-Fi® antenna for various Bluetooth® and Wi-Fi® applications. Engineered to cover 2.4, 5.8, 7.125GHz bands, antenna is suitable for Wi-Fi® 6/7 applications allowing you to future proof your device design. The high-performance antenna, supplied on tape and reel, is designed to be mounted via SMD to the device PCB. The antenna is durable and its robust construction makes it more resistant to physical damage in comparison to other antennas. The metal used in Taoglas’ stamped antennas are recyclable, making them a more sustainable choice compared to other materials like plastics or composites. Suitable for Handheld Wi-Fi® devices, smart home and office automation, entertainment systems with 4K / 8K streaming, VR and AR, keyless entry systems and access control systems, smart telemedicine and healthcare, industrial automation and predictive maintenance systems applications.
- Lightweight MPA.257.A has a compact form factor of just 24.5 x 4.9 x 5.9mm
- Suitable for modern electronic devices that require a small, efficient antenna design
- Requires a small keep out area of allowing it to be used where other antennas cannot
기술 사양
Evaluation Board
RF Antenna
Tri-Band Wi-Fi PIFA Antenna
-
Taoglas
MPA.257.A
Evaluation Board MPA.257.A
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서