더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩61,253 |
제품 정보
제품 개요
SIWX917-RB4338A is a SiWx917 Wi-Fi 6 and Bluetooth LE SoC 8MB flash radio board. It is designed to work with the Wireless Pro Kit Mainboard (not included) to support the development of wireless IoT devices based on based on the SiWG917 ultra-low power SoC that includes Single-Band Wi-Fi 6 + Bluetooth LE 5.4, Matter, IP networking for secure cloud connectivity. Radio board is based on SiWG917 Wi-Fi 6 SoC reference design with external switch, band pass filter and on-chip antenna. It also has an option for micro-coaxial connector for conducted RF measurements or external antenna connection. This radio board cannot be used stand-alone and requires a mainboard, Si-MB4002A, for power, debug options etc.
- Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- Integrated on-board chip antenna, 8Mb flash
- Micro coaxial connector for RF measurements or external antenna connection
- Operating temperature range from -40°C to +85°C
- 7x7 QFN package
기술 사양
Radio Board
Bluetooth Low Energy and Wi-Fi System-on-Chip
Bluetooth Low Energy and WiFi SoC
-
Silicon Laboratories
SiWx917
Radio Board BRD4338A
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Norway
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서