제품 정보
제품 개요
2.4GHz Wi-Fi and Bluetooth smart ready multi-standard module. The Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® smart ready multi-standard module provides customers with more options, more certifications and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress (formerly Broadcom) CYW4343W chipset, and supports IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.2 wireless connectivity. The module comes in three configurations to best address specific applications, and features an industrial temperature rating (-40° to +85°C) and an industry-leading breadth of certifications and antenna options.
- Sterling-LWB Development Kit with SD Card Form Factor
- Sterling-LWB driver supports a range of Linux kernel versions through backports package
- 802.11 b/g/n Wi-Fi specifications
- Integrated chip antenna or U.FL connector for external antenna
- UART BT interfaces
- IEEE 802.11 b/g/n BT 2.1+EDR, and BLE 4.2 wireless connectivity
- SDIO Wi-Fi interfaces
- 3.0V to 3.6V voltage range
목차
Sterling-LWB Development Board, SD Card, U.FL connector.
기술 사양
Development Board
CYW4343W
Bluetooth and WiFi
-
Cypress
WLAN and Bluetooth Low Energy Combo Module
Sterling-LWB Development Board, SD Card, U.FL
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서