더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩219,256 |
제품 정보
제품 개요
AD8364-EVALZ is a fully populated, 4-layer, FR4-based evaluation board for AD8364 LF to 2.7GHz dual 60 dB TruPwr™ detector. The AD8364 is a true rms, responding, dual-channel RF power measurement subsystem for the precise measurement and control of signal power. The flexibility of the AD8364 allows communications systems, such as RF power amplifiers and radio transceiver AGC circuits, to be monitored and controlled with ease. For normal operation, it requires a 5 V/100 mA power supply. The 5 V power supply should be connected to the clip leads labelled VPS and COMM1. The two RF input signals are applied to two edge-mounted SMA type RF connectors. The output signals are accessible via the OUTA, OUTB, OUTN, OUTP and TEMP clip leads. The circuit board can also accommodate 6-pin and 26-pin headers through which the power supply, ground, temperature adjust nodes and output signal pins are accessible (the circuit board ships with these headers not installed).
- 5 V/100 mA power supply
기술 사양
Analog Devices
AD8364
Power Detector
-
Evaluation Board
RF Power Detector
Evaluation Board AD8364
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서