2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩657,786 |
제품 정보
제품 개요
EV-ADF5356SD1Z evaluation board evaluates the performance of the ADF5356 frequency synthesizer with integrated VCO for phase locked loops (PLLs). The evaluation board contains the ADF5356 synthesizer with integrated VCO, a differential 122.88MHz reference TCXO, a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port. This board requires an SDP-S controller board that is not supplied with the kit. The SDP-S controller board allows software programming of the ADF5356 device.
- Self contained board, including ADF5356 frequency
- Windows-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
목차
EV-ADF5356SD1Z evaluation board, USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADF5356BCPZ
PLL Frequency Synthesizer
-
Evaluation Board
Phase-Locked Loop Synthesizer
Evaluation Board ADF5356BCPZ, USB Cable
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서