입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩156,103 |
제품 정보
제품 개요
EVAL-ADG904EBZ is an evaluation board for the ADG904 RF through for evaluation board calibration. This board allows designers to evaluate the high performance, wideband switches with minimum effort. To test this device to ensure that it meet the user’s requirements, the user needs only a power supply and a network analyser to use this evaluation board. The ADG904 is an absorptive wideband, analogue 4:1 multiplexer using a CMOS process to provide high isolation and low insertion loss to 1GHz. It has on-board CMOS control logic thus eliminating the need for external controlling circuitry. The control inputs are CMOS compatible.
- RF through for evaluation board calibration
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADG904
Multiplexer
-
Evaluation Board
Analog 4:1 Multiplexer
Evaluation Board ADG904
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서