더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩223,826 |
제품 정보
제품 개요
ADL5380-EVALZ is an ADL5380 broadband quadrature I-Q demodulator evaluation board. This is a fully populated, 4–layer, FR4 based evaluation board designed to allow easy evaluation of all features of the ADL5380 at RF input frequencies from 400MHz to 6GHz. The evaluation board integrates bypassable transformers to allow single ended or differential baseband I and Q outputs and an option to drive the RF and LO inputs with a single ended or differential signals. The evaluation board requires only a single supply within the range of 4.75V to 5.25V.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADL5380ACPZ
IQ Demodulator
-
Evaluation Board
Quadrature IQ Demodulator
Evaluation Board ADL5380ACPZ
No SVHC (04-Feb-2026)
기술 문서 (2)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서