더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩305,698 |
제품 정보
제품 개요
ADL5507-EVALZ is an evaluation board that evaluates the ADL5507 10MHz to 12GHz, 55dB Logarithmic RF power detector. The ADL5507 has a wide input power dynamic range of 55dB. Its output DC voltage responds linear-in-dB to the RF signal level applied at its input. The output can be configured to respond to increasing RF input levels positively or negatively. The ADL5507-EVALZ provides easy connections for the DC power supply, RF input signal, and the logarithmic output voltage.
- Full-featured evaluation board for the ADL5507
- Power detection range from -56dBm to -1dBm RF (±1dB error at 3.6GHz RF input)
- Positive/negative slope output response controlled by jumper
- 2.7V to 3.45V operation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADL5507ACBZ
RF Power Detector
-
Evaluation Board
Logarithmic RF Power Detector
Evaluation Board ADL5507ACBZ
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서