입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩234,969 |
제품 정보
제품 개요
ADL5545-EVALZ is an evaluation board for ADL5545 RF/IF gain block amplifier. The ADL5545 is a single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. The ADL5545 provides over 36 dBm of OIP3 using only 56mA from a 5V supply. ADL5545-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VSUP and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
ADL5545ARKZ
RF/IF Gain Block Amplifier
-
Analog Devices
RF/IF Gain Block Amplifier
Eval Board ADL5545ARKZ
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서