더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩350,321 |
제품 정보
제품 개요
ADL5920-EVALZ is a fully populated, 4-layer, FR4-based ADL5920 evaluation board. For normal operation, it requires a 5V/200mA power supply. The 5V power supply should be connected to the VPOS and GND test loops. The RF input and load should be applied to the RFIN and RFOUT 2.92mm connectors respectively (since the ADL5920 is fully bi-directional, the input signal can also be applied to RFOUT with the load on RFIN.) The output voltages are available on the VRMSR, VRMSF, VDIFF+ and VDIFF- SMA connectors or on the adjacent test loops.
- 9KHz to 7GHz, bidirectional RMS and VSWR detector (ADL5920)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
ADL5920ACPZ
RMS and VSWR Detector
-
Analog Devices
Bidirectional RMS and VSWR Detector
Evaluation Board ADL5920ACPZ
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서